- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 84729-0003
84729-0003
Molex / Waldom
Cable Assembly 0.152m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS RCP-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS RCP-PL
Search Keywords: 847290003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84729-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$16.91
19
$16.62
37
$16.32
73
$16.05
200
$14.59
400 +
$13.89
Click for Quote
Log in
to unlock special pricing
Accessories