- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 84728-1005
84728-1005
Molex / Waldom
Cable Assembly 0.15m Sealed Circular USB Type B to Pigtail 5 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.15m Sealed Circular USB Type B to Pigtail 5 POS PL
Search Keywords: 847281005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84728-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.15 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
500
$28.14
1,000
$26.73
2,000 +
$25.40
Click for Quote
Log in
to unlock special pricing