Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

84728-1004

Cable Assembly 5m Sealed Circular USB Type B to Pigtail 5 POS PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly 5m Sealed Circular USB Type B to Pigtail 5 POS PL
Search Keywords: 847281004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 84728-1004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 5 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84728-1004 RoHS compliant?
Yes, 84728-1004 is RoHS compliant.
What is the lead time for 84728-1004?
The standard lead time for 84728-1004 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks can ship 6/17/27
Backorder
Price (USD)
Qty
Unit Price
500
$37.44
1,000
$35.57
2,000 +
$33.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!