- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 84702-3020
84702-3020
Molex / Waldom
Cable Assembly Ethernet 6.1m 24AWG RJ-45 8 POS M Bag
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Cable Assembly Ethernet 6.1m 24AWG RJ-45 8 POS M Bag
Search Keywords: 847023020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84702-3020
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
3
$95.41
5
$90.20
10
$85.23
25
$77.48
100
$70.43
250 +
$67.42
Click for Quote
Log in
to unlock special pricing