- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 84702-0006
84702-0006
Molex / Waldom
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Bag
Search Keywords: 847020006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84702-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$33.65
100
$32.41
250
$25.93
500 +
$25.15
Click for Quote
Log in
to unlock special pricing