- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 84590-0025
84590-0025
Molex / Waldom
Contact SKT Crimp ST Cable Mount XRC Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount XRC Reel
Search Keywords: 845900025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84590-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.4116
500
$0.3324
1,000
$0.3275
2,500
$0.3076
5,000
$0.2858
7,500
$0.2704
10,000
$0.2663
15,000 +
$0.2497
Click for Quote
Log in
to unlock special pricing