- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 84525-0017
84525-0017
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-18AWG XRC™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-18AWG XRC™ Reel
Search Keywords: 845250017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84525-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
Reel Pack:
3000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3,000
$0.2224
6,000
$0.2132
18,000
$0.2050
48,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing