- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 84502-0004
Molex / Waldom
84502-0004
Connector Accessories Panel Mount Hex Nut Polybutylene Terephthalate Black Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84502-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hex Nut
-
Dimension:49.5 x 42.84 x 6.35 mm
-
Operating Temperature:-40 to 130 °C
-
This product is discontinued, but still in stock.