- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 83619-9011
83619-9011
Molex / Waldom
Conn D-Subminiature M/M 25/25 POS 1.27mm Solder RA Thru-Hole 50 Terminal 2 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn D-Subminiature M/M 25/25 POS 1.27mm Solder RA Thru-Hole 50 Terminal 2 Port Tube
Search Keywords: 836199011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83619-9011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M/M
-
Termination Method:Solder
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
340
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
340
$33.11
800
$28.99
2,000 +
$28.37
Click for Quote
Log in
to unlock special pricing