- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 83619-9003
83619-9003
Molex / Waldom
Conn Commercial Micro-D M/M 9/9 POS 1.27mm Solder RA Thru-Hole 18 Terminal 2 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Commercial Micro-D M/M 9/9 POS 1.27mm Solder RA Thru-Hole 18 Terminal 2 Port Tube
Search Keywords: 836199003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83619-9003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Commercial Micro-D
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M/M
-
Termination Method:Solder
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1040
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,040
$23.42
4,000
$20.52
10,000 +
$20.07
Click for Quote
Log in
to unlock special pricing