Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

83614-9016

Conn Commercial Micro-D PIN 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Commercial Micro-D PIN 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
Search Keywords: 836149016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 83614-9016
Alias/AKA: 0836149016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Commercial Micro-D
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83614-9016 RoHS compliant?
Yes, 83614-9016 is RoHS compliant.
What is the lead time for 83614-9016?
The standard lead time for 83614-9016 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
3
$32.34
16
$28.15
32
$26.88
65
$25.00
306
$23.53
800
$23.48
2,000 +
$23.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!