- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 83614-9014
83614-9014
Molex / Waldom
Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
Search Keywords: 836149014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83614-9014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Commercial Micro-D
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Ships today, if you order in
Minimum Order Quantity:
4
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$15.89
22
$15.61
44
$15.32
89
$15.03
306
$14.75
800
$12.90
2,000 +
$12.53
Click for Quote
Log in
to unlock special pricing