- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 83612-9022
83612-9022
Molex / Waldom
Conn Commercial Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Commercial Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube
Search Keywords: 836129022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83612-9022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Commercial Micro-D
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.30
30
$12.09
60
$11.86
150
$11.64
396
$11.42
800
$10.00
2,000 +
$9.71
Click for Quote
Log in
to unlock special pricing