Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

83612-9020

Conn Commercial Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Commercial Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube
Search Keywords: 836129020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 83612-9020
Alias/AKA: 0836129020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Commercial Micro-D
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 83612-9020 RoHS compliant?
Yes, 83612-9020 is RoHS compliant.
What is the lead time for 83612-9020?
The standard lead time for 83612-9020 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.736
5
$19.760
10
$15.610
30
$15.290
60
$14.670
150
$13.950
396
$13.310
800
$13.200
2,000 +
$13.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!