- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 83424-9059
83424-9059
Molex / Waldom
Cable Assembly Micro-D 1.83m 28AWG Commercial Micro-D to Commercial Micro-D 25 to 25 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Micro-D 1.83m 28AWG Commercial Micro-D to Commercial Micro-D 25 to 25 POS F-F Crimp-Crimp Bag
Search Keywords: 834249059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83424-9059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$95.01
800
$83.17
2,000 +
$81.41
Click for Quote
Log in
to unlock special pricing