- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 83424-9020
83424-9020
Molex / Waldom
Cable Assembly 0.91m 28AWG Commercial Micro-D 25 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.91m 28AWG Commercial Micro-D 25 POS F Crimp Bag
Search Keywords: 834249020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83424-9020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$38.89
800
$34.05
2,000 +
$33.33
Click for Quote
Log in
to unlock special pricing