- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 83422-9018
83422-9018
Molex / Waldom
Cable Assembly Data 1.83m 28AWG Commercial Micro-D 15 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Data 1.83m 28AWG Commercial Micro-D 15 POS F Crimp Bag
Search Keywords: 834229018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83422-9018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$52.14
7
$51.21
14
$50.27
28
$49.34
300
$48.41
800
$42.36
2,000 +
$41.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT