- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 83421-9226
Molex / Waldom
83421-9226
Cable Assembly Cat 5 Patch 3m 26AWG Commercial Micro-D to RJ-45 9 to 9 POS F-M Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cat 5 Patch 3m 26AWG Commercial Micro-D to RJ-45 9 to 9 POS F-M Crimp-Crimp Bag
Search Keywords: 834219226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83421-9226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 83421-9226 RoHS compliant?
Yes, 83421-9226 is RoHS compliant.
What is the lead time for 83421-9226?
The standard lead time for 83421-9226 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
75
$187.64
150
$95.84
225
$65.24
300 +
$63.93
Click for Quote
Log in
to unlock special pricing