- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 83421-9044
83421-9044
Molex / Waldom
Cable Assembly 1.83m 28AWG Commercial Micro-D 9 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 1.83m 28AWG Commercial Micro-D 9 POS F Crimp Bag
Search Keywords: 834219044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83421-9044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75
$29.02
300
$28.48
800
$24.93
2,000 +
$24.40
Click for Quote
Log in
to unlock special pricing