- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 83421-9040
83421-9040
Molex / Waldom
Cable Assembly PVC 0.91m 28AWG Commercial Micro-D to D-Sub 9 to 9 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.91m 28AWG Commercial Micro-D to D-Sub 9 to 9 POS F-F Crimp-Crimp Bag
Search Keywords: 834219040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83421-9040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$44.19
8
$43.41
16
$42.65
31
$41.88
300 +
$38.08
Click for Quote
Log in
to unlock special pricing