- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 83000-0083
83000-0083
Molex / Waldom
Contact SKT Crimp ST Cable Mount 26-28AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 26-28AWG Bag
Search Keywords: 830000083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:83000-0083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,452
Can Ship immediately
Minimum Order Quantity:
75
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
75
$1.71
400
$1.48
850
$1.41
1,700
$1.32
8,000
$1.29
16,000
$1.28
40,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT