- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 82-28-6201
82-28-6201
Molex / Waldom
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Reel
Search Keywords: 82286201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:82-28-6201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$594.00
3
$532.42
5 +
$524.44
Click for Quote
Log in
to unlock special pricing