- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 82-26-5706
82-26-5706
Molex / Waldom
Flat Ribbon Cable 6Conductors 26AWG 300V Gray 30.48m Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Ribbon Cable 6Conductors 26AWG 300V Gray 30.48m Reel
Search Keywords: 82265706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:82-26-5706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:30.48 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$114.08
5
$105.31
10
$98.06
25
$90.08
50
$82.90
100
$81.66
250 +
$76.41
Click for Quote
Log in
to unlock special pricing