- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 82-24-7706
82-24-7706
Molex / Waldom
Flat Cable Polyvinyl Chloride 6Conductors 24AWG 300V Gray/Red Edge 30.48m Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Flat Cable Polyvinyl Chloride 6Conductors 24AWG 300V Gray/Red Edge 30.48m Reel
Search Keywords: 82247706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:82-24-7706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:6
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$110.90
10
$106.46
15
$102.20
35
$98.11
100 +
$94.20
Click for Quote
Log in
to unlock special pricing