- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 82-22-6015
Molex / Waldom
82-22-6015
Flat Cable 15Conductors 22AWG 300VAC Gray 30.48m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 82-22-6015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 2.54 mm |
| Cable Length: | 30.48 m |
| Type: | Flat Cable |
| Number of Conductors: | 15 |
-
This product is discontinued, but still in stock.