- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 79758-2146
Molex / Waldom
79758-2146
Pre-Crimped Lead L1NK 396 Female-to-L1NK 396 Female - Tin (Sn) Plating - 300.00mm Length - 18 AWG - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead L1NK 396 Female-to-L1NK 396 Female - Tin (Sn) Plating - 300.00mm Length - 18 AWG - Black.
Search Keywords: 797582146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-2146 RoHS compliant?
Yes, 79758-2146 is RoHS compliant.
What is the lead time for 79758-2146?
The standard lead time for 79758-2146 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,151
Ships today, if you order in
Minimum Order Quantity:
150
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
150
$0.6956
650
$0.6355
1,300
$0.5834
2,600
$0.5457
8,000 +
$0.5437
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT