- Home ›
- All Products›
- 79758-2144
Molex / Waldom
79758-2144
MICROLOCK PLUS GOLD PLATED 300MM 26AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1