- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2140
Molex / Waldom
79758-2140
Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female - Matte Tin (Sn) Plating - 300.00mm Length - 20 AWG - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female - Matte Tin (Sn) Plating - 300.00mm Length - 20 AWG - Black.
Search Keywords: 797582140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2140
-
Alias/AKA:0797582140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-2140 RoHS compliant?
Yes, 79758-2140 is RoHS compliant.
What is the lead time for 79758-2140?
The standard lead time for 79758-2140 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
150
$0.520
650
$0.510
1,400
$0.494
2,800
$0.481
8,000
$0.420
20,000 +
$0.407
Click for Quote
Log in
to unlock special pricing