- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2037
Molex / Waldom
79758-2037
Cable Assembly UL 1015 0.15m 16AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Mega-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Mega-Fit® Bag
Search Keywords: 797582037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2037
-
Alias/AKA:0797582037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-2037 RoHS compliant?
Yes, 79758-2037 is RoHS compliant.
What is the lead time for 79758-2037?
The standard lead time for 79758-2037 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,827
Can Ship immediately
Minimum Order Quantity:
85
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
85
$0.7344
500
$0.7140
950
$0.7038
1,900
$0.6936
3,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing