- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2030
Molex / Waldom
79758-2030
Pre-Crimped Lead MLX Male-to-MLX Male - Tin (Sn) Plating - 300.00mm Length - 18 AWG - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Crimped Lead MLX Male-to-MLX Male - Tin (Sn) Plating - 300.00mm Length - 18 AWG - Black.
Search Keywords: 797582030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2030
-
Alias/AKA:0797582030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-2030 RoHS compliant?
Yes, 79758-2030 is RoHS compliant.
What is the lead time for 79758-2030?
The standard lead time for 79758-2030 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,996
Ships today, if you order in
Minimum Order Quantity:
150
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
150
$0.5304
1,300
$0.5202
2,500 +
$0.5039
Click for Quote
Log in
to unlock special pricing