- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-2029
Molex / Waldom
79758-2029
Cable Assembly UL 1061 0.15m 18AWG Terminal to Terminal M-M Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 18AWG Terminal to Terminal M-M Crimp-Crimp Bag
Search Keywords: 797582029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-2029
-
Alias/AKA:0797582029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-2029 RoHS compliant?
Yes, 79758-2029 is RoHS compliant.
What is the lead time for 79758-2029?
The standard lead time for 79758-2029 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,855
Ships today, if you order in
Minimum Order Quantity:
150
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
150
$0.5304
1,300
$0.5202
2,500
$0.5039
4,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing