- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-1015
79758-1015
Molex / Waldom
Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal F-F Crimp-Crimp Bag
Search Keywords: 797581015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
1500
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$0.7630
3,000
$0.6936
8,000
$0.6120
20,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing