- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-1011
Molex / Waldom
79758-1011
Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS M-M Crimp-Crimp CLIK-Mate Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS M-M Crimp-Crimp CLIK-Mate Bag
Search Keywords: 797581011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-1011
-
Alias/AKA:0797581011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79758-1011 RoHS compliant?
Yes, 79758-1011 is RoHS compliant.
What is the lead time for 79758-1011?
The standard lead time for 79758-1011 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
90
$0.74
500
$0.72
950
$0.70
1,900
$0.69
3,000
$0.68
8,000
$0.60
20,000 +
$0.59
Click for Quote
Log in
to unlock special pricing