- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79758-0016
79758-0016
Molex / Waldom
Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Pico-SPOX Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Pico-SPOX Bag
Search Keywords: 797580016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79758-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
You may purchase all in-stock quantity of 93
Stock lot only:
93
Minimum Order Quantity:
150
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.6193
150
$0.5630
650
$0.4830
1,300
$0.4710
5,000 +
$0.4600
Click for Quote
Log in
to unlock special pricing