- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79516-1103
79516-1103
Molex / Waldom
Cable Assembly Jacketed 3m 26AWG Micro-Fit to Micro-Fit 10 to 10 POS F-F Crimp-Crimp Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assembly Jacketed 3m 26AWG Micro-Fit to Micro-Fit 10 to 10 POS F-F Crimp-Crimp Micro-Fit 3.0™ Bag
Search Keywords: 795161103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79516-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$41.82
4
$39.78
8 +
$37.74
Click for Quote
Log in
to unlock special pricing