- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79109-8401
79109-8401
Molex / Waldom
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Milli-Grid™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 791098401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79109-8401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$1.0700
1,000
$1.0400
1,500
$1.0300
6,000
$1.0200
12,000
$0.8772
30,000
$0.8568
60,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing