Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

79109-1019

Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Milli-Grid™ Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 791091019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    79109-1019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 79109-1019 RoHS compliant?
Yes, 79109-1019 is RoHS compliant.
What is the lead time for 79109-1019?
The standard lead time for 79109-1019 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 8320
Stock lot only:
2
Minimum Order Quantity:
8320
Order Increment:
13
16 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.05
8,320
$5.50
20,007
$5.49
50,011 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!