- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79109-1007
79109-1007
Molex / Waldom
Conn Socket Strip RCP 16 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 16 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 791091007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79109-1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,306
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
32
$2.45
1,024
$2.31
2,048
$2.19
4,096
$2.08
12,000
$1.82
30,016
$1.76
60,000 +
$1.66
Click for Quote
Log in
to unlock special pricing