- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79109-1006
Molex / Waldom
79109-1006
Conn Socket Strip RCP 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 791091006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79109-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 79109-1006 RoHS compliant?
Yes, 79109-1006 is RoHS compliant.
What is the lead time for 79109-1006?
The standard lead time for 79109-1006 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
37
Order Increment:
37
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
37
$2.53
1,184
$2.20
2,368
$2.19
4,736
$2.18
12,025
$2.17
30,007
$2.16
60,014 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT