- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79109-0019
Available Replacements
RECOMMENDED REPLACEMENT
Molex / Waldom
79109-0019
Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Milli-Grid Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Milli-Grid Tube
Search Keywords: 791090019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79109-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 79109-0019 discontinued?
Yes, 79109-0019 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 79109-0019?
The recommended replacement for 79109-0019 is 79109-1019 from Molex / Waldom, available from OnlineComponents.com.
Is 79109-0019 RoHS compliant?
Yes, 79109-0019 is RoHS compliant.
What is the lead time for 79109-0019?
The standard lead time for 79109-0019 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.