- Home ›
- All Products›
- 79107-7066
79107-7066
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, 34 Circuits, Lead-Free
Search Keywords: 791077066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79107-7066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,263
Ships today, if you order in
Minimum Order Quantity:
15
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
15
$5.01
75
$4.82
150
$4.66
300 +
$4.47
Click for Quote
Log in
to unlock special pricing