- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79107-7059
Molex / Waldom
79107-7059
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 791077059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79107-7059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 79107-7059 RoHS compliant?
Yes, 79107-7059 is RoHS compliant.
What is the lead time for 79107-7059?
The standard lead time for 79107-7059 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,889
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
26
$3.76
598
$3.55
1,196
$3.37
2,392
$3.20
8,008
$2.81
20,020
$2.72
40,014 +
$2.57
Click for Quote
Log in
to unlock special pricing