- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79107-7024
79107-7024
Molex / Waldom
Conn Socket Strip RCP 50 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 50 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 791077024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79107-7024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,970
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$6.39
800
$6.03
1,600
$5.71
3,200
$5.42
8,000
$4.74
20,000
$4.61
40,000 +
$4.34
Click for Quote
Log in
to unlock special pricing