- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79107-7021
Molex / Waldom
79107-7021
Conn Socket Strip RCP 44 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 44 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 791077021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79107-7021
-
Alias/AKA:0791077021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 79107-7021 RoHS compliant?
Yes, 79107-7021 is RoHS compliant.
What is the lead time for 79107-7021?
The standard lead time for 79107-7021 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,604
Can Ship immediately
Minimum Order Quantity:
24
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
24
$4.09
96
$4.02
204
$3.96
360 +
$3.88
Click for Quote
Log in
to unlock special pricing