Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

79107-7007

Conn Socket Strip RCP 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 791077007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 79107-7007
Alias/AKA: 0791077007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 16
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 79107-7007 RoHS compliant?
Yes, 79107-7007 is RoHS compliant.
What is the lead time for 79107-7007?
The standard lead time for 79107-7007 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,817
Can Ship immediately
Minimum Order Quantity:
32
16 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
32
$3.12
150
$2.97
350
$2.81
650
$2.46
2,944
$2.30
8,000
$2.28
20,000 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!