- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79107-7003
79107-7003
Molex / Waldom
Conn Socket Strip RCP 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 791077003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:79107-7003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,903
Can Ship immediately
Minimum Order Quantity:
64
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
64
$2.40
300
$1.82
600
$1.66
1,200
$1.56
11,776
$1.54
30,000
$1.53
75,000 +
$1.52
Click for Quote
Log in
to unlock special pricing