Available Replacements
Alternative Packaging
79107-7013
79107-7013

Molex / Waldom

In Stock: 12,474

Minimum Order: 36

VIEW PRODUCT
Image is representational - see mfr. specs

79107-0013

Molex / Waldom

2.00mm Pitch Milli-Grid™ Receptacle, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective, 28 Circuits

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
2.00mm Pitch Milli-Grid™ Receptacle, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective, 28 Circuits
Search Keywords: 791070013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    79107-0013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!