Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78809-0001

Conn SAS RCP 15Power/53Signal POS 1.27mm/0.8mm Solder RA SMD 68 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn SAS RCP 15Power/53Signal POS 1.27mm/0.8mm Solder RA SMD 68 Terminal 1 Port T/R
Search Keywords: 788090001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78809-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: SAS3767
Body Orientation: Right Angle3748
Mounting: Surface Mount3758
Gender: RCP3752
Termination Method: Solder3766
Pitch: 1.27/0.8 mm
Number of Contacts: 15Power/53Signal
Maximum Voltage Rating: 303756V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78809-0001 RoHS compliant?
Yes, 78809-0001 is RoHS compliant.
What is the lead time for 78809-0001?
The standard lead time for 78809-0001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,100
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$9.51
600
$8.96
1,200
$8.93
3,000
$8.91
6,000 +
$8.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!