Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

78800-0001

Conn Micro SIM Card HDR 6 POS Solder ST SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Micro SIM Card HDR 6 POS Solder ST SMD 0.5A/Contact T/R
Search Keywords: 788000001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 78800-0001
Alias/AKA: 0788000001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Type: Micro SIM Card
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78800-0001 RoHS compliant?
Yes, 78800-0001 is RoHS compliant.
What is the lead time for 78800-0001?
The standard lead time for 78800-0001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,400
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.9476
2,400
$0.9313
3,600
$0.9231
8,400 +
$0.9129
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!