- Home ›
- All Products›
- 78788-4814
78788-4814
Molex / Waldom
Milli-Grid Connector Socket Strip 48 Position 2mm Straight Surface Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Milli-Grid Connector Socket Strip 48 Position 2mm Straight Surface Mount Tube
Search Keywords: 787884814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:78788-4814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,255
Can Ship immediately
Minimum Order Quantity:
30
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$2.48
150
$2.45
300
$2.41
550 +
$2.36
Click for Quote
Log in
to unlock special pricing